TVS Diode Single Bi-Dir 260V 30KW 2-Pin Case D-6
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 419V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 289V |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | No |
| RoHS | Not Compliant |