TVS DIODE 102V 165.6V P600
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 113.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 183A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS | Compliant |