The 30KPA144CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 160.8V and can withstand peak pulse currents of up to 135.8A. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package with a tin, matte plating. This diode is designed for use in high-power applications and is suitable for mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 160.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 135.8A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 144V |
| RoHS | Compliant |