The 30KPA144CE3/TR13 Zener diode from Microsemi features a breakdown voltage of 151.61V and a maximum operating temperature of 175°C. It is designed for through hole mounting in a package type P. The diode is plated with tin and has a matte finish. It is available in tape and reel packaging and has a peak pulse power rating of 30kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 151.61V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 144V |
| RoHS | Compliant |