The 30KPA150CAE3/TR13 Zener diode from Microsemi features a bidirectional configuration with a minimum breakdown voltage of 167.6V and a maximum operating temperature of 175°C. It is designed for through hole mounting in a package type P. The diode has a peak pulse current of 129.8A and a peak pulse power of 30kW. It is suitable for applications requiring a reverse standoff voltage of 150V.
Microsemi 30KPA150CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 167.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.8A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA150CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.