The 30KPA150CE3/TR13 Zener diode from Microsemi features a single bidirectional channel with a minimum breakdown voltage of 158V and a reverse standoff voltage of 150V. It can withstand a peak pulse power of 30kW and operates within a temperature range of -55°C to 175°C. The diode is packaged in a P-Through Hole configuration with a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 158V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |