The 30KPA160E3/TR13 Zener diode from Microsemi features a breakdown voltage of 168.48V and a peak pulse power of 30kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is available in a P package and is mounted through a hole. It is plated with tin and has a matte finish.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 168.48V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |