The 30KPA168E3/TR13 is a single Zener diode with a minimum breakdown voltage of 176.94V and a peak pulse power of 30kW. It is designed for operation over a temperature range of -55°C to 175°C and is available in a through-hole package type P. The diode is not intended for power line protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 176.94V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 168V |
| RoHS | Compliant |