The 30KPA216CAE3/TR13 is a single Zener diode from Microsemi, featuring a breakdown voltage of 241.3V. It operates within a temperature range of -55°C to 175°C and is mounted through a hole in a P package. The diode has a peak pulse power of 30kW and a peak pulse current of 86.9A. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 241.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 86.9A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 216V |
| RoHS | Compliant |