The 30KPA240CE3/TR13 Zener diode from Microsemi features a breakdown voltage of 252.72V and a peak pulse power of 30kW. It operates within a temperature range of -55°C to 175°C and is available in a through hole package type P. The diode has a tin, matte contact plating and is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA240CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 252.72V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA240CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.