This bidirectional Zener diode features a clamping voltage of 416V and a minimum breakdown voltage of 290.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a P package and is mounted through a hole. It has a peak pulse current of 72.8A and a peak pulse power of 30kW.
Microsemi 30KPA260CAE3/TR13 technical specifications.
| Package/Case | P |
| Clamping Voltage | 416V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 290.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.8A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 290.4V |
| Reverse Standoff Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA260CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.