The 30KPA28CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 31.28V and a reverse standoff voltage of 28V. It operates over a temperature range of -55°C to 175°C and is available in a through hole package type P. The diode is not designed for power line protection and has a peak pulse current of 606A and a peak pulse power of 30kW.
Microsemi 30KPA28CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.28V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 606A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA28CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.