The 30KPA30CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 33.51V and operates within a temperature range of -55°C to 175°C. It is designed for through-hole mounting in a package type P. This diode is suitable for applications requiring a high level of reliability and performance.
Microsemi 30KPA30CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.51V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 548.9A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA30CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.