The 30KPA33CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 36.9V and a reverse standoff voltage of 33V. It operates over a temperature range of -55°C to 175°C and is available in a through hole package type P. The diode is not designed for power line protection and has a peak pulse power rating of 30kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 517.9A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |