The 30KPA42CE3/TR13 is a single zener diode with a minimum breakdown voltage of 44.19V and a reverse standoff voltage of 42V. It is designed for operation over a temperature range of -55°C to 175°C. The diode is available in a through hole package type P, packaged on a tape and reel. It has a peak pulse power rating of 30kW and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA42CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA42CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.