The 30KPA42E3/TR13 is a single Zener diode with a minimum breakdown voltage of 44.19V and a reverse standoff voltage of 42V. It is designed for operation over a temperature range of -55°C to 175°C. The diode is packaged in a through hole package type P and is available on tape and reel. With a peak pulse power rating of 30kW, this diode is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 42V |
| RoHS | Compliant |