The 30KPA45CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 50.3V and is designed for operation in temperatures ranging from -55°C to 175°C. This component is packaged in a through-hole configuration and is available on tape and reel. With a peak pulse current of 391.5A and a peak pulse power of 30kW, this diode is suitable for high-power applications. It is a single-channel device with a reverse standoff voltage of 45V.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 50.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 391.5A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS | Compliant |