The 30KPA51E3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 53.73V and a maximum operating temperature of 175°C. It is available in a through-hole package with a tin, matte contact plating. The diode is not designed for power line protection and has a peak pulse power rating of 30kW. It is packaged on a tape and reel for easy handling and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA51E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA51E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.