The 30KPA70CE3/TR13 is a single-channel Zener diode from Microsemi, featuring a breakdown voltage of 73.71V and a reverse standoff voltage of 70V. It has a peak pulse power rating of 30kW and operates over a temperature range of -55°C to 175°C. The diode is packaged in a through-hole package type P with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 73.71V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |