The 30KPA71CAE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 79.3V and a maximum operating temperature of 175°C. It is available in a through-hole package and features a peak pulse current of 271.1A and a peak pulse power of 30kW. The diode is not designed for power line protection and has a reverse standoff voltage of 71V. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 79.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 271.1A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 71V |
| RoHS | Compliant |