The 30KPA71CE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 74.75V and a maximum operating temperature of 175°C. It is designed for through hole mounting and is available in a tape and reel packaging. The diode has a peak pulse power rating of 30kW and a reverse standoff voltage of 71V. It operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 74.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 71V |
| RoHS | Compliant |