The 30KPA72E3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 75.78V and a maximum operating temperature of 175°C. It is designed for through-hole mounting in a package type P. The diode has a peak pulse power rating of 30kW and a reverse standoff voltage of 72V. Operating temperatures range from -55°C to 175°C. The device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA72E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 75.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA72E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.