The 30KPA75E3/TR13 Zener diode from Microsemi features a breakdown voltage of 78.98V and a peak pulse power of 30kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is available in a through-hole package type P with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA75E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 78.98V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA75E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.