The 30KPA78CAE3/TR13 is a single Zener diode with a minimum breakdown voltage of 87.1V and a peak pulse current of 234.9A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a P-case and is available on tape and reel. It is not designed for power line protection and has a reverse standoff voltage of 78V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 30KPA78CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 234.9A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA78CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.