Diode Switching 1KV 3A 2-Pin Case R
Checking distributor stock and pricing after the page loads.
Microsemi 30S10 technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |