Microsemi 3135GN-170M technical specifications.
| Current Rating | 5mA |
| Frequency | 3.5GHz |
| Gain | 11.8dB |
| Gate to Source Voltage (Vgs) | 0V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Output Power | 185W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Voltage | 60V |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 3135GN-170M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.