The 3EZ130D5/TR12 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It features an impedance of 375 ohms and a maximum reverse leakage current of 500 nanamperes. The device is designed for through hole mounting and is available in tape and reel packaging. With a tolerance of 5%, this diode is suitable for a variety of applications requiring a stable voltage reference.
Microsemi 3EZ130D5/TR12 technical specifications.
| Impedance | 375R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.