The 469-1 diode from Microsemi has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 240V and a maximum reverse current of 2uA. The diode is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Microsemi 469-1 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Max Reverse Current | 2uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.