The 50HQ035 diode from Microsemi is a stud mount power diode with a maximum forward current of 60A. It operates within a temperature range of -65°C to 150°C and has a maximum repetitive reverse voltage of 35V. The diode is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |