Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP
Microsemi 5962-8777001CA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 45V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Polarity | Positive |
| Reference Voltage | 2.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
