This device features a 17-bit address bus width and a density of 1Mb. It operates within a temperature range of -55°C to 125°C and is supplied at 5V. The device is packaged in a DIP case and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | DIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |