The 5962-8959833MYA is a 1Mb density memory device packaged in a SOJ case, suitable for use in a single-port configuration with a 17-bit address bus. It operates within a temperature range of -55°C to 125°C and requires a 5V supply voltage. The device is available in bulk packaging and is not designed for radiation hardening applications. It does not comply with RoHS regulations.
Microsemi 5962-8959833MYA technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.