Microsemi 5962-8959838MUA technical specifications.
| Address Bus Width | 17b |
| Package/Case | CLCC |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-8959838MUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.