Standard Regulator Neg -8V 1.5A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -8V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |