SRAM Chip Async Single 5V 4M-Bit 128K x 32 17ns 68-Pin CQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |