Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 5962-9958502QYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 151MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-9958502QYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
