5KP Series 38.9 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Checking distributor stock and pricing after the page loads.
Microsemi 5KP24CA technical specifications.
| Clamping Voltage | 38.9V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 128A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |