The 60HQ100 is a stud mount thyristor with a maximum operating temperature range of -65°C to 175°C. It can handle a maximum forward current of 60A and a maximum repetitive reverse voltage of 100V. The device is not radiation hardened and is not RoHS compliant. It is packaged in bulk and has a maximum reverse current of 1mA and a peak non-repetitive surge current of 1kA.
Microsemi 60HQ100 technical specifications.
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.