The 683-3 diode bridge rectifier from Microsemi has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 300V and a maximum reverse current of 10uA. The device is not radiation hardened and is not RoHS compliant. It is packaged in bulk and mounted via screw.
Sign in to ask questions about the Microsemi 683-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 683-3 technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 683-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.