This adjustable positive voltage regulator has an accuracy of 1% and a maximum input voltage of 37V. It is designed for use in applications where a high level of precision is required. The regulator is packaged in a TO-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 20W.
Microsemi 7703401YA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-3 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Polarity | Positive |
| Power Dissipation | 20kW |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.