Microsemi A1010B-1PG84B technical specifications.
| Mount | Through Hole |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 21 |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-1PG84B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.