The A1010B-1PG84M is a 57MHz 5V field-programmable gate array (FPGA) with 1200 gates, 57 I/Os, and 295 logic blocks. It operates over a temperature range of -55°C to 125°C and is available in a tray packaging format. The device is not RoHS compliant.
Microsemi A1010B-1PG84M technical specifications.
| Frequency | 57MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-1PG84M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.