Microsemi A1010B-1PL44I technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-1PL44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.