FPGA ACT 1 Family 1.2K Gates 295 Cells 65MHz 1.0um Technology 5V 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
Microsemi A1010B-2PL44I technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.