
Checking distributor stock and pricing after the page loads.
Microsemi A1010B-2PLG44I technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
No datasheet is available for this part.