
The A1010B-2PQ100C is a 1200 gate FPGA with 57 I/Os packaged in a PQFP. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. The device has a propagation delay of 3.4ns and is capable of operating at a frequency of 65MHz. It is not RoHS compliant and is part of the ACT 1 series from Microsemi.
Sign in to ask questions about the Microsemi A1010B-2PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1010B-2PQ100C technical specifications.
| Package/Case | PQFP |
| Frequency | 65MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 3.4ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-2PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
