
The A1010B-2PQG100C is a 1200-gate field-programmable gate array (FPGA) with 57 I/Os, packaged in a PQFP. It operates at a maximum frequency of 65MHz and a maximum supply voltage of 5.25V. The device is RoHS compliant and has a propagation delay of 3.4ns. It is designed to operate within a temperature range of 0-70°C.
Sign in to ask questions about the Microsemi A1010B-2PQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1010B-2PQG100C technical specifications.
| Package/Case | PQFP |
| Frequency | 65MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1010B-2PQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.