
The A1010B-2PQG100I is a high-density FPGA from Microsemi, featuring 1200 gates and 57 I/Os. It is packaged in a BQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ACT 1 series from Microsemi offers a high level of integration and flexibility for complex digital designs.
Sign in to ask questions about the Microsemi A1010B-2PQG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1010B-2PQG100I technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1010B-2PQG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.