The A1010B-PG84C is a 1200-gate field-programmable gate array (FPGA) with 57 I/Os and a maximum operating frequency of 48MHz. It is designed for use in applications where a high degree of flexibility and programmability are required. The device is packaged in a through-hole mount package and is rated for operation over a temperature range of 0°C to 70°C. The A1010B-PG84C is not RoHS compliant.
Microsemi A1010B-PG84C technical specifications.
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-PG84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.