The A1010B-PL68I is a 48MHz 5V FPGA with 1200 gates, 57 I/Os, and 295 logic blocks. It operates over a temperature range of -40°C to 85°C and is available in a 19-pin PLCC package. The device is not RoHS compliant. It has a propagation delay of 4.5ns and is part of the ACT 1 series from Microsemi.
Microsemi A1010B-PL68I technical specifications.
| Package/Case | PLCC |
| Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1010B-PL68I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.